Aker C6S-16.000-12-3030-X

AKER , 16MHz, , 4, 12pF, 6 x 3.5 x 1mm, 6mm
$ 1.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C6S-16.000-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.36%

Related Parts

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
CRYSTAL, 16MHZ, 12PF, 3.2 X 2.5mm; Frequ; Frequency Nom:16MHz; Crystal Case:SMD, 3.2mm x
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 2-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components445C33A16M00000
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Aker C6S-16.000-12-3030-X provided by its distributors.

AKER , 16MHz, , 4, 12pF, 6 x 3.5 x 1mm, 6mm
AKER C6S-16.000-12-3030-X 石英晶体
CRYSTAL, SMD CER 16.000MHZ; Frequency Nom: 16MHz; Crystal Case: SMD, 6mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: C6S Series; Operating Temperature Min

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd