| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C5S-16.000-12-3030-X | 3,074 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | C5S-16.000-12-3030-X | 0 | 250 | Bulk | 18h | |||||||
| element14 APAC | C5S-16.000-12-3030-X | 3,074 | 1 | Cut Tape | 17h | |||||||
| Farnell | C5S-16.000-12-3030-X | 3,074 | 1 | Cut Tape | 3h |
Download datasheets and manufacturer documentation for Aker C5S-16.000-12-3030-X.
Download Aker C5S-16.000-12-3030-X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Aker C5S-16.000-12-3030-X provided by its distributors.
Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:
Download datasheets and manufacturer documentation for Aker C5S-16.000-12-3030-X.