Aker C5S-10.000-12-3030-X

AKER , 10MHz, , 4, 12pF, 5 x 3.2 x 1mm, 5mm
$ 1.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C5S-10.000-12-3030-X.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 100Ohm 4-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 10 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Aker C5S-10.000-12-3030-X provided by its distributors.

AKER , 10MHz, , 4, 12pF, 5 x 3.2 x 1mm, 5mm
AKER C5S-10.000-12-3030-X 石英晶体
CRYSTAL, SMD CER 10.000MHZ; Frequency Nom: 10MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Product Range: C5S Series; Operating Temperature Min

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd