Aker C3E-40.000-12-1010-X

C3E Series 40 MHz ±10 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
$ 2.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C3E-40.000-12-1010-X.

element14 APAC

Datasheet1 page17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
7M Series 40 MHz ±10 ppm 10 pF -20 to +70 °C Surface Mount Quartz Crystal
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components403C11A40M00000
Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of Aker C3E-40.000-12-1010-X provided by its distributors.

C3E Series 40 MHz ±10 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit
CRYSTAL, 2.5X3MM, CER, 40.000MHZ; Frequency Nom: 40MHz; Crystal Case: SMD, 3.4mm x 2.7mm; Frequency Stability + / -: 10ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 10ppm; Product Range: C3E Series; Operating Tempera
Crystal, 40Mhz, 12Pf, 3.4 X 2.7Mm; Rango De Producto:Serie C3E; Frecuencia Nom.:40Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.4Mm X 2.7Mm; Capacidad De Carga:12Pf |Aker C3E-40.000-12-1010-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd