Aker C3E-26.000-12-1010-X

C3E Series 26 MHz ±10 ppm 12 pF -40°C to +85°C SMT Microprocessor Crystal Unit
$ 2.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aker C3E-26.000-12-1010-X.

element14 APAC

Datasheet1 page17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.37%

Related Parts

Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 12pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
CRYSTAL 26.0000MHZ 10PF SMD / 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R
ECS InternationalECS-260-13-42-CKM-TR
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 13pF FUND 40Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Aker C3E-26.000-12-1010-X provided by its distributors.

C3E Series 26 MHz ±10 ppm 12 pF -40°C to +85°C SMT Microprocessor Crystal Unit
AKER , 26MHz, , 4, 12pF, 3.2 x 2.5 x 0.75mm, 3.2mm
AKER C3E-26.000-12-1010-X 石英晶体
RS APAC
Crystal, 26Mhz, 12Pf, 2.5X3.2Mm, Smd; Frequency Nom:26Mhz; Crystal Case:Smd, 3.4Mm X 2.7Mm; Frequency Stability +/-:10Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:10Ppm; Product Range:C3E Series; Operating Temperature Rohs Compliant: Yes |Aker C3E-26.000-12-1010-X

Manufacturer Aliases

Aker has several brands around the world that distributors may use as alternate names. Aker may also be known as the following names:

  • Aker Technology
  • Aker Technology USA
  • AKE
  • Aker Technology Corp
  • AKER TECHNOLOGY CO LTD
  • AKER TECHNOLOGY USA CORP
  • AKER-USA
  • Aker Technology Co
  • Aker Technology Company Ltd