Aimtec AM2D-1215SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133.3 mA, Regulated, SIP
$ 5.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-1215SH52Z.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 2405S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerRO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Recom PowerRM-1205S
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube
Recom PowerRM-0505S
0.25W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 250

Descriptions

Descriptions of Aimtec AM2D-1215SH52Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133.3 mA, Regulated, SIP
DC-DC Converter, 2W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 12VIN 1-OUT 15V 0.134A 2W 4-Pin SIP Module Bulk
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
85KHz(Typ) 82% 134mA 15V 13.2V 12V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V, 0.1333A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:133.3Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-1215SH52Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D1215SH52Z