Aero Electric MS3451W22-22P

Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 88.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric MS3451W22-22P.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
+9.09%

Alternate Parts

Price @ 1000
$ 88.583
$ 198.39
Stock
109
11
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Silver
Voltage Rating
-
-
Current Rating
-
46 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3126E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-14-12S
Circular MIL Spec Connector 12P STRT SOCKET PLUG SZ 14 MIL-C-26482 I
Amphenol IndustrialPT06SE-12-3S(SR)
CIRCULAR Connector, PLUG, 12-3, 3P, CABLE; Pr; Product Range:PT Series; Equivalent Military
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26FB35SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of Aero Electric MS3451W22-22P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Inline Receptacle Cad Od Alum
Conesys MS3451W22-22P
5015 4#8 PIN RECP
CIRCULAR CONN, RCPT, 22-22, CABLE; Military Specification:MIL-DTL-5015 Series III; Product Range:MS3451 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Crimp Pin RoHS Compliant: No

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp