Aero Electric D38999/20WA98PA

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
$ 29.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Aero Electric D38999/20WA98PA.

IHS

Datasheet170 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 29.31
$ 126.486
Stock
5,129
1,724
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
3
3
Mount
Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
ITT / CannonCA3100E16S-1S-F80
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Aero ElectricMS3470A14-5P
Conn MIL-DTL-26482 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol Industrial97-4100A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol75-68011-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Amphenol75-68014-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Descriptions

Descriptions of Aero Electric D38999/20WA98PA provided by its distributors.

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Ae3 3C 3#20 Pin Recp |Aero Electric/conesys D38999/20WA98PA
CONN RCPT MALE 3POS GOLD CRIMP
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Aero Electric has several brands around the world that distributors may use as alternate names. Aero Electric may also be known as the following names:

  • AERO ELECTRIC CONNECTOR
  • AERO-ELECTRIC CONNECTOR INC
  • AERO
  • Conesys Aero-Electric
  • AERO ELECTRIC CONESY
  • Aero Electric/conesys
  • AERO ELECTRIC CONNEC
  • Aero-Electric Connector/Conesys
  • AERO ELECTRONIC CONNECTOR
  • CONESYS AEROELECTRI
  • AERO-ELEC
  • AeroElectricConnectorInc-Conesys
  • AERO-ELECTRIC CONNECTORS INC
  • AERO CONNECTORS
  • Aero-Electric Connectors
  • Aero Electric Conn
  • AERO ELECTRONICS/ INMET
  • Aero Conesys
  • Aero Electric Corporation
  • Aero-Electric Connector Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WA98PA