AEMC 275HVD

Non-Contact High Voltage Detector Model 275HVD (240V to 275kV, Manual self-test)
$ 349
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AEMC 275HVD.

element14 APAC

Datasheet5 pages21 years ago

Newark

Inventory History

3 month trend:
+2.56%

Descriptions

Descriptions of AEMC 275HVD provided by its distributors.

Non-Contact High Voltage Detector Model 275HVD (240V to 275kV, Manual self-test)
HIGH VOLTAGE DETECTOR, 240 TO 275kV, LED; HIGH VOLTAGE DETECTOR, 240 TO 275kV, LED; Voltage Measuring Range AC:80V to 275kV; Meter Display Type:LED; Operating Temperature Min:-15°C; Operating Temperature Max:55°C; Produc
High Voltage Detector, 240 To 275Kv, Led; Rango De Medida De Tensión Ac:80V A 275Kv; Tipo De Panel De Medida:Led; Temperatura De Trabajo Mín.:-15°C; Temperatura De Trabajo Máx.:55°C; Tipo De Conector:- |Aemc Instruments 275HVD

Manufacturer Aliases

AEMC has several brands around the world that distributors may use as alternate names. AEMC may also be known as the following names:

  • AEMC INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 275 HVD