Advantech ADAM-4571L-DE

ADAM-4571L-DE - Advantech ADAM-4571L-DE 1-port RS-232 Serial Device Server
$ 105.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-4571L-DE.

Advantech

Datasheet2 pages11 years ago

Newark

TME

Inventory History

3 month trend:
+17.38%

Descriptions

Descriptions of Advantech ADAM-4571L-DE provided by its distributors.

ADAM-4571L-DE - Advantech ADAM-4571L-DE 1-port RS-232 Serial Device Server
SERIAL DEVICE SERVER; Current Rating: -; Product Range: -; Data Rate Max: 100Mbps; External Depth: 130mm; External Height: 30mm; External Width: 70mm; Network Speeds: 10Mbps, 100Mbps; No. of Ports: 1Ports; No 26R9648
Serial Device Server; Altura Externa:30Mm; Anchura Externa:70Mm; Montaje Del Interruptor:Din Rail; No. Of Serial Ports:1; Núm. De Puertos:1; Port Style:Rs232; Profundidad Externa:130Mm; Rango De Datos Max:100Mbps |Advantech ADAM-4571L-DE

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp