Advantech ADAM-4541-C

Fiber Optic To Rs-232/422/485 Converter |Advantech ADAM-4541-C
$ 307.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advantech ADAM-4541-C.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

TME

Inventory History

3 month trend:
+2.67%

Descriptions

Descriptions of Advantech ADAM-4541-C provided by its distributors.

Fiber Optic To Rs-232/422/485 Converter |Advantech ADAM-4541-C
Converter RS485-Fiber MultiMode
RS APAC
Serial Ports = 3 / Appliance Type = Serial Converter / Interface Type A = RS485 / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Baud Rate Kbps = 115.2 / Connection Type B = Terminal Block / Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 30 / Series = ADAM-4000 / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Advantech has several brands around the world that distributors may use as alternate names. Advantech may also be known as the following names:

  • Advantech Corp
  • ADVANTEC
  • ADVANTECH CO LTD
  • Advantech Corporation
  • ADVANTECH-NON ROHS
  • Advantech Equipment
  • Advantech Automation
  • ADVANTECH PERIPHERALS
  • Advantek
  • Advantech Embedded Computing
  • ADVANTECH B+B SMARTWORKS
  • AMERICAN ADVANTECH CORP
  • ADVANTECH EUROPE
  • Advantech Co Malaysia Sdn Bhd
  • DATA IMAGE
  • ADVANTECH MEDICAL
  • Advantech Ind'l Automation Grp
  • ADV
  • ADVANTECH INDUSTRIES
  • Advantech Corp