Acer DT.VSEEG.006

Series = Veriton X / PC Case Form Factor = Tower / Storage Type = SSD / SSD Storage Capacity GB = 512 / Chipset =...

Submit Request for Quote

Unfortunately we do not know of any distributors for DT.VSEEG.006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Acer DT.VSEEG.006 provided by its distributors.

Series = Veriton X / PC Case Form Factor = Tower / Storage Type = SSD / SSD Storage Capacity GB = 512 / Chipset = Intel B365 / Processor Series = Intel Core i5 / Processor Model = i5-9400 / Processor Frequency GHz = 2.9 / Processor Frequency Max. GHz = 4.1 / Processor Cores = 6 / Processor Threads = 6 / GPU Type = Integrated / GPU Series = Intel UHD / GPU Model = 630 / Memory Type = DDR4 / RAM GB = 8 / RAM Max. GB = 32 / Ports (Front) = Audio-In/Out / Ports (Front) = USB-C 3.1 / Ports (Back) = Audio-In/Out / Ports (Back) = USB-A 3.0 / USB Ports = 10 / Operating System = Windows 10 Pro / Card Type = SD Card / Optical Drive = Yes / Speakers = No / Width mm = 102 / Depth mm = 332 / Height mm = 305 / Colour = Black

Manufacturer Aliases

Acer has several brands around the world that distributors may use as alternate names. Acer may also be known as the following names:

  • Acer America
  • ACER TECHNOLOGY
  • BOTTOM SHELL ASPIRE
  • Acer Inc
  • Acer Laboratories
  • ACER AMERICA CORPORATION
  • ACER ASPIRE
  • ACER LABS INC
  • Acer Peripherals Inc