Abracon AWCCA-53N53H50-C01-B

Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-53N53H50-C01-B
$ 2.673
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCCA-53N53H50-C01-B.

Abracon SCT

Datasheet2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AWCCA-53N53H50-C01-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-06-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Wireless Charging Coil Receiver/Transmitter 24uH ±10% 100KHz 5.4A 72mOhm DCR 160Q-Factor Through Hole Automotive
General Purpose Inductor, 24uH, 10%, 1 Element
Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-50N50H40-C01-B
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 7.2A 0.019Ohm DCR RDL
API Delevan5500R-223K
FIXED IND 22UH 6.43A 24 MOHM SMD
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 5.5A 0.02Ohm DCR RDL

Descriptions

Descriptions of Abracon AWCCA-53N53H50-C01-B provided by its distributors.

Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-53N53H50-C01-B
Wireless Charging Coil Receiver/Transmitter 24uH ±10% 100KHz 5.7A 72mOhm DCR 170Q-Factor Through Hole Automotive
General Purpose Inductor, 6.3uH, 10%, 1 Element
Wireless Charging Coils Wireless Charging Coil Xmtr or Rcvr
A10, RX or TX Coil, AWCCA 53N53 , RoHS
Abracon SCT
RX TX 1 COIL 1 LAYER 24UH 5.7A
WIRELESS CHARGING COIL, 24UH, 10%; Product Range: AWCCA-53N53 Series; Inductance: 24µH; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); RMS Current (Irms): 5.7A; Saturation Current (Isat): 30A

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCCA-53N53-H50-C-01-B
  • AWCCA53N53H50-C01-B
  • AWCCA53N53H50C01B