Abracon AWCCA-50N50H40-C01-B

Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-50N50H40-C01-B
$ 6.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AWCCA-50N50H40-C01-B.

Farnell

Datasheet2 pages6 years ago

Newark

Abracon SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-08-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-53N53H50-C01-B
Inductor Power Drum Core 22uH 10% 1KHz 15Q-Factor Ferrite 7.2A 0.019Ohm DCR RDL
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 7.2A 0.019Ohm DCR RDL
Inductor Power Unshielded Wirewound 22uH 10% 1KHz Ferrite 6.07A 0.026Ohm DCR AXL Bag
API Delevan5500R-223K
FIXED IND 22UH 6.43A 24 MOHM SMD
High Current RF Choke Bobbin Core 22uH 10% 1KHz Ferrite 5.5A 0.02Ohm DCR RDL

Descriptions

Descriptions of Abracon AWCCA-50N50H40-C01-B provided by its distributors.

Wireless Charging Coil, 24Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-50N50H40-C01-B
General Purpose Inductor, 24uH, 10%, 1 Element
Inductor Wireless Charging Transmitting or Receiving Coil Shielded Wirewound 24uH 10% 100KHz 165Q-Factor 5.7A 72mOhm DCR RDL Automotive Box
AWCCA-50N50 Radial 1.96Lx1.96W x 0.15H 50.0mmx50.0mmx4.0mm 24muH
A10, RX or TX Coil, AWCCA-50N50 , RoHS
Abracon SCT
RX TX 1 COIL 1 LAYER 24UH 5.7A
WIRELESS CHARGING COIL, 24UH, 10%; Product Range: AWCCA-50N50 Series; Inductance: 24µH; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); RMS Current (Irms): 5.7A; Saturation Current (Isat): 27A

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWCCA50N50H40-C01-B
  • AWCCA50N50H40C01B