Abracon ATFC-0402-5N9B-T

General Purpose Inductor, 0.0059uH, 1.6949%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-5N9B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon ATFC-0402-5N9B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 6.2nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0062uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind Chip Unshielded Multi-Layer 5.6nH 0.3nH 100MHz 5Q-Factor Ceramic 200mA 0201 T/R
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Abracon ATFC-0402-5N9B-T provided by its distributors.

General Purpose Inductor, 0.0059uH, 1.6949%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Thin Film 5.9nH 0.1nH 13Q-Factor Ceramic 280mA 0402 T/R
RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm
Inductor 5.9nH 0.28A 850mΩ, ATFC-0402, RoHS
Abracon SCT
FIXED IND 5.9NH 280MA 850 MOHM
Chip Inductor, 5.9Nh, 280Ma, 0.1Nh, 6Ghz; Core Material:Ceramic; Dc Current Rating:280Ma; Dc Resistance Max:0.85Ohm; Inductance:5.9Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon ATFC-0402-5N9-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-5N9-B-T
  • ATFC-0402-5N9-BT
  • ATFC04025N9BT