Abracon ATFC-0402-3N8B-T

General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ATFC-0402-3N8B-T.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+26.76%

CAD Models

Download Abracon ATFC-0402-3N8B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHKQ0603U3N8B-T
Ind High Frequency Chip Multi-Layer 3.8nH 0.1nH 500MHz 14Q-Factor Ceramic 355mA 0201 T/R
Inductor RF Thin Film 0.0039uH 0.1nH 500MHz 14Q-FactorCeramic 0.35A 0.4Ohm DCR 0201 T/R
Fixed Inductor 0201 4nH ±0.1nH 350mA 0.60 x 0.30mm 0.33mm 400mΩ 8.6GHz 14@500MHz
TAIYO YUDENHKQ0603U3N9B-T
Ind High Frequency Chip Multi-Layer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R
General Purpose Inductor, 0.0041uH, 2.439%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.004uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Abracon ATFC-0402-3N8B-T provided by its distributors.

General Purpose Inductor, 0.0038uH, 2.6316%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Thin Film 3.8nH 0.1nH 13Q-Factor Ceramic 340mA 0402 T/R
500MHz 6GHz 340mA 13@500MHz 3.8nH 550m¦¸ ¡À0.1nH 0402 1mm*500¦Ìm*370¦Ìm
RF Inductors - SMD Thin Film Chip Inductor 1.0 x 0.5 x 0.32mm
Inductor 3.8nH 0.34A 550mΩ, ATFC-0402, RoHS
Abracon SCT
ATFC-0402 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.8nH
FIXED IND 3.8NH 340MA 550MOHM SM
FIXED IND 3.8NH 340MA 550 MOHM
Chip Inductor, 3.8Nh, 340Ma, 0.1Nh, 6Ghz; Core Material:Ceramic; Dc Current Rating:340Ma; Dc Resistance Max:0.55Ohm; Inductance:3.8Nh; Inductance Tolerance:± 0.1Nh; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402 Rohs Compliant: Yes |Abracon ATFC-0402-3N8-BT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATFC-0402-3N8-B-T
  • ATFC-0402-3N8-BT
  • ATFC04023N8BT