Abracon ASVMX-25.000MHZ-5ABB-T

Oscillator, 25 MHz, 50 ppm, SMD, 7mm x 5mm, 3 V, LVDS, ASVMX
$ 11.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMX-25.000MHZ-5ABB-T.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Crystal Oscillator 25MHz 2.375V to 3.63V 6-Pin SMD Tube
Oscillator XO 25MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
CTS Components637P2503I3T
637 Series 25 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator
CTS Components653L2503I2T
Clock Oscillator 25MHz 2.5V 6-Pin SMD T/R
CTS Components637L2503I2T
Clock Oscillator 25MHz 2.5V 6-Pin SMD T/R
Crystal Oscillator 25MHz 2.375V to 3.63V 6-Pin SMD Tube

Descriptions

Descriptions of Abracon ASVMX-25.000MHZ-5ABB-T provided by its distributors.

Oscillator, 25 MHz, 50 ppm, SMD, 7mm x 5mm, 3 V, LVDS, ASVMX
Standard Clock Oscillators XTAL OSC XO 25.0000M HZ LVDS SMD
LVDS Output Clock Oscillator, 25MHz Nom
FREQUENCY CONTROL - - ASVMX-25.000MHZ-5ABB-T
ASVMX Series 25.000Mhz Oscillator
XTAL OSC XO 25.0000MHZ LVDS SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation