Abracon ASPIAIG-H6530-220M-T

INDUCTOR, Power, SMD, H6530 Series, Low profile 3mm height, 1.5 uH, ±20%, T&R 1k
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPIAIG-H6530-220M-T.

JRH Electronics

Datasheet6 pages9 years ago

element14 APAC

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-15
LTD Date2021-02-19

Descriptions

Descriptions of Abracon ASPIAIG-H6530-220M-T provided by its distributors.

INDUCTOR, Power, SMD, H6530 Series, Low profile 3mm height, 1.5 uH, ±20%, T&R 1k
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 2.8A 0.177Ohm DCR Automotive AEC-Q200 T/R
Inductor Shielded 22Uh 20% Aec-Q200 |Abracon ASPIAIG-H6530-220M-T
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2826
Power Inductor 22uH 2.8A 177mΩ, ASPIAIG-H6530 , RoHS
Abracon SCT
FIXED IND 22UH 2.8A 177 MOHM SMD
100KHz 8MHz 2.4A 2.8A 22¦ÌH 177m¦¸ ¡À20% , 7.1mm*6.5mm*3.2mm
Power Inductors - SMD 22uH 20% AEC-Q200 2.8A -40C +125C
INDUCTOR, SHIELDED, 22UH, 20%, AEC-Q200; Inductance: 22µH; RMS Current (Irms): 2.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.4A; Product Range: ASPIAIG-H6530 Series; Power Inductor Case: 7.1mm x 6.5mm x 3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation