Abracon ASPI-0403S-330M-T

Power Inductors - SMD FIXED IND 33UH 600MA 190 MOHM
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-330M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.678
$ 1.29
Stock
20,021
77,755
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
600 mA
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
114 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 23Q-Factor Ferrite 0.76A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 750mA 192mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 650mA 240mOhm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 240mOhm DCR 2020 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 40Q-Factor Ferrite 0.6A 0.19Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 700mA 1515 T/R

Descriptions

Descriptions of Abracon ASPI-0403S-330M-T provided by its distributors.

Power Inductors - SMD FIXED IND 33UH 600MA 190 MOHM
Ind 33.00 Uh 0.600 A 190.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-330M-T
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2618
Power Inductor 33uH 0.6A 190mΩ, ASPI-0403S , RoHS
Abracon SCT
100KHz 600mA 33¦ÌH 190m¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 33muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S330MT