Abracon ASMPM-0806-1R5M-T

Inductor Power Multi-Layer 1.5uH 20% 100KHz Ceramic 1.8A 0.11Ohm DCR 0806 T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASMPM-0806-1R5M-T.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASMPM-0806-1R5M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.124
Stock
44,845
412,373
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASMPM-0806-1R5M-T provided by its distributors.

Inductor Power Multi-Layer 1.5uH 20% 100KHz Ceramic 1.8A 0.11Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Power Inductor 1.5uH 1.8A 110mΩ, ASMPM-0806 , RoHS
Abracon SCT
FIXED IND 1.5UH 2.1A 110MOHM SMD
100KHz 2.5A 2.1A 1.5¦ÌH 110m¦¸ ¡À20% 0806 2mm*1.6mm*1mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMPM08061R5MT