Abracon ASE-12.000MHZ-L-R-T

Oscillator, 12 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-12.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago
Datasheet3 pages19 years ago

Sager Electronics

Electro Sonic

Abracon SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2009-04-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mems Oscillator, Low Power, -40C-105C, 25Ppm4 Vdfn 3.2X2.5X0.9Mm Tube
MEMS Oscillator, 12 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
VCXO +/-30PPM-20~70C +/-100PPM APR +/-140PPM FCR 3.3V 250 TR
Silicon Lab501HCA12M0000CAF
MEMS Oscillator, CMEMSr, Si50x Series, 12 MHz, 20 ppm, 3.3 V, SMD, 3.2mm x 2.5mm, CMOS
Silicon Lab501HCA12M0000BAG
Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape

Descriptions

Descriptions of Abracon ASE-12.000MHZ-L-R-T provided by its distributors.

Oscillator, 12 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Standard Clock Oscillators 12MHz 3.3Volts 25ppm -40C +85C
CMOS Output Clock Oscillator, 12MHz Nom
XTAL OSC XO 12.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Crystal Oscillator, 12Mhz, Smd; Product Range:Ase Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:12Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASE-12.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-12.000MHZ-LR-T