Abracon ASE-10.000MHZ-L-R-T

Oscillator 3.2 x 2.5 x 1.1mm, HCMOS/TTL, 10.000MHZ, 25ppm -40+85C, 3.3 Vdc +/- 5
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-10.000MHZ-L-R-T.

Master Electronics

Datasheet6 pages4 years ago

Future Electronics

Sager Electronics

Electro Sonic

Abracon SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-5I-10M0000
SMD Crystal Oscillator 10MHz 3.3V 50pF 4-Pin CSMD T/R
5.0x3.2 Timing XO 10 MHz CMOS 3.3V 25ppm -40 to 85C
Silicon Lab501JCA10M0000BAF
Oscillator MEMS 10MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
Silicon Lab501JCA10M0000BAG
MEMS Oscillator, CMEMSr, Si50x Series, 10 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Silicon Lab501JCA10M0000CAG
MEMS Oscillator, CMEMSr, Si50x Series, 10 MHz, 20 ppm, 3.3 V, SMD, 3.2mm x 2.5mm, CMOS

Descriptions

Descriptions of Abracon ASE-10.000MHZ-L-R-T provided by its distributors.

Oscillator 3.2 x 2.5 x 1.1mm, HCMOS/TTL, 10.000MHZ, 25ppm -40+85C, 3.3 Vdc +/- 5
Oscillator, 10 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, CMOS, ASE
Standard Clock Oscillators 10MHz 3.3Volts 25ppm -40C +85C
CMOS Output Clock Oscillator, 10MHz Nom
XTAL OSC XO 10.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
CRYSTAL OSCILLATOR, 10MHZ, SMD; Frequency:10MHz; Supply Voltage:3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Oscillator Type:XO
Oscillator, 10Mhz, 3.2 X 2.5Mm, Cmos; Frequency Nom:10Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Ase Series; Operating Temperature Min:-40°C; Frequency:10Mhz Rohs Compliant: Yes |Abracon ASE-10.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-10.000MHZ-LR-T