Abracon AMCA72-2R860G-02F-T

Tape & Reel / Chip Dielectric Antenna - 2860MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMCA72-2R860G-02F-T.

Abracon SCT

Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Antenna, Chip, Ceramic, 2.45 GHz, 50 Ohm, 3.2mm x 1.6mm x 1.2mm
Chip Antenna, Single Band, 2.8 GHz, Surface Mount
Tape & Reel / Chip Dielectric Antenna - 2710MHz

Descriptions

Descriptions of Abracon AMCA72-2R860G-02F-T provided by its distributors.

Tape & Reel / Chip Dielectric Antenna - 2860MHz
Antenna Chip 1dBi 2860MHz 2-Pin SMD T/R
Antennas 2.86GHz BW 200dB + Gain 1.0dBi avg.
2.86GHZ WIMAX CHIP ANT SMD, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation