Abracon AIRD-02-1R0M

Fixed Ind 1Uh 11.4A 3 Mohm Th - Bulk Rohs Compliant: Yes |Abracon AIRD-02-1R0M
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIRD-02-1R0M.

IHS

Datasheet2 pages14 years ago

CAD Models

Download Abracon AIRD-02-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-02-08
LTD Date2021-02-08

Related Parts

Ind High Current RF Choke Bobbin Core 1uH 20% 1KHz Ferrite 9A RDL
API DelevanDC780R-102L
DC780R Series 1 uH 11.4 A ±15% 3 mOhm Radial Unshielded Wirewound Inductor
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Wurth Elektronik7447462010
FIXED IND 1UH 8.5A 15 MOHM TH
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL

Descriptions

Descriptions of Abracon AIRD-02-1R0M provided by its distributors.

Fixed Ind 1Uh 11.4A 3 Mohm Th - Bulk Rohs Compliant: Yes |Abracon AIRD-02-1R0M
Ind Power Choke 1uH 20% 1KHz Ferrite 11.4A Radial Bulk
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 1UH 11.4A 3 MOHM TH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIRD021R0M