Abracon ABLS3-3.579545MHZ-D4Y-T

Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-3.579545MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2013-05-09
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2018-05-14
LTD Date2018-05-14

Related Parts

Crystal 3.579545MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 200Ohm 2-Pin HC-49/S SMD T/R
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 3.6864 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
Crystal 3.6864MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of Abracon ABLS3-3.579545MHZ-D4Y-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
Crystal, Microprocessor, 3.579545 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
CRYSTAL 3.579545MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
CRYSTAL, 3.579545MHZ, 18PF, HC-49US
MICROPROCESSOR CRYSTALS AT49 (HC49US) LOW PROFILE SURFACE MOUNT
Crystals 3.579545MHz 30ppm -40C +85C 18pF
MCPU CRYSTAL, 3.579545MHZ, 18PF, SMD; Frequency:3.579545MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49
Crystal, 3.579545Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls3; Frecuencia Nom.:3.579545Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Núm. De Contactos:2 |Abracon ABLS3-3.579545MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation