Abracon ABLS-16.384MHZ-K4T

Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-16.384MHZ-K4T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

JRH Electronics

Newark

Sager Electronics

X-ON

Inventory History

3 month trend:
-0.01%

CAD Models

Download Abracon ABLS-16.384MHZ-K4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ECS InternationalECS-163-18-5PXEN-TR
Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS164BSM-1E
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CTS ComponentsATS164BSM-1
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, HC-49/US-SM, 2 PIN
ECS InternationalECS-163.8-18-4XEN
Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/USX Thru-Hole Bulk
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, 16Mhz, 18Pf, 11.5Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS-16.000MHZ-D4-T

Descriptions

Descriptions of Abracon ABLS-16.384MHZ-K4T provided by its distributors.

Crystal 16.384MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
CRYSTAL, HC/49US, 11.5X 4.7X 4.2MM, 16.384MHZ, -40C/125C, +/-30PPM
Crystal 16.384MHz 18pF 2-Pin HC49/US T/R
18pF ¡À30ppm ¡À50ppm 16.384MHz 40¦¸ 100¦ÌW HC-49 11.4mm*4.7mm*4.2mm
CRYSTAL 16.3840MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystals CRYSTAL 16.3840MHZ 18PF SMD
Crystal, 16.384Mhz,18Pf, Hc-49/Us; Crystal Case:Hc49; Load Capacitance:18Pf; Product Range:Abls Series; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:Smd; Frequency:16.384Mhz Rohs Compliant: Yes |Abracon ABLS-16.384MHZ-K4T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-16.384MHZ-K-4-T