Abracon ABLNO-V-100.000MHZ-T

ABLNO Series 100 MHz 3.465 V ±18 ppm SMT LVCMOS/LVTTL Clock Oscillator
$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLNO-V-100.000MHZ-T.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Abracon SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 9.16
$ 10.196
Stock
13,830
38,451
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Max Frequency
-
-
Frequency
100 MHz
100 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
18 ppm
18 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Oscillator VCXO 96MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 96MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Silicon Lab530BB100M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab511BCA100M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Silicon Lab501JCA100M000CAG
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R

Descriptions

Descriptions of Abracon ABLNO-V-100.000MHZ-T provided by its distributors.

ABLNO Series 100 MHz 3.465 V ±18 ppm SMT LVCMOS/LVTTL Clock Oscillator
Oscillator, Voltage Controlled, LVCMOS, 100 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, ULTRA-LOW NOISE XO/VCXO, 9.2 X 14.8 X 5.5MM, +/-28 PPM, 100.000MHZ
Xtal Osc Vcxo 100.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-100.000MHZ-T
VCXO Oscillators XTAL OSC VCXO 100.00 00MHZ LVCMOS
XTAL OSC VCXO 100.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 100MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLNO-V100.000MHZ-T