ABLIC S-80930CNMC-G80T2G

Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23 / IC VOLT DETECTOR 3.0V SOT23-5
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80930CNMC-G80T2G.

IHS

Datasheet37 pages8 years ago
Datasheet37 pages10 years ago
Datasheet37 pages8 years ago

Augswan

element14

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-80930CNMC-G80T2G provided by its distributors.

Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SOT-23 / IC VOLT DETECTOR 3.0V SOT23-5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 5-Pin SOT-23 T/R
RoHS Compliant Tape & Reel (TR) DETECTION VOLTAGE IS 3.0V Voltage Detector supervisor 1.2V 2.9mm 20ms Minimum -40C~85C TA
IC, VOLTAGE DETECTOR, SOT-23-5; Threshold Voltage: 3V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Tim
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.0V; Supply Current:1.1µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:Open-Drain; Power Dissipation, Pd:600mW; Supply Voltage Min:0.7V ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-80930CNMC-G80T2-G
  • S80930CNMC-G80T2G