ABL Heatsinks 520AB1000MB(T03)

Heat Sink; Refrigerado: To-3; Resistencia Térmica: 1.518°C/W; Altura Externa - Métrico: 35Mm; Anchura Externa -...
$ 9.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 520AB1000MB(T03).

Newark

Datasheet2 pages19 years ago

Farnell

Inventory History

3 month trend:
-32.98%

Related Parts

Aavid Thermalloy530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
Aavid Thermalloy530614B00000G
TO-220 Package 16.70 C/W Thermal Resistance Mounting Channel Style Heat Sink
Wakefield-Vette637-10ABPE
Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
Aavid Thermalloy6396BG
TO-220/218 Packages 5.60 C/W Thermal Resistance Extruded Heat Sink
Wakefield-Vette647-10ABEP
Heat Sinks High Efficiency Heat Sink for Vertical Mount for TO-220, 41.9x25.4mm, 25.4mm H

Descriptions

Descriptions of ABL Heatsinks 520AB1000MB(T03) provided by its distributors.

Heat Sink; Refrigerado:To-3; Resistencia Térmica:1.518°C/W; Altura Externa - Métrico:35Mm; Anchura Externa - Métrico:88Mm; Longitud Externa - Métrico:100Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Abl Heatsinks 520AB1000MB(T03)

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.