ABB Control TF42-16

3 pole thermal overload relay with 13-16 amp setting range
$ 74.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TF42-16.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-5.96%

Descriptions

Descriptions of ABB Control TF42-16 provided by its distributors.

3 pole thermal overload relay with 13-16 amp setting range
RELAY,OVERLOAD,13-16A; Overload Adjustment Current Min:13.0A; Overload Adjustment Current Max:16.0A; SVHC:No SVHC (20-Jun-2011); External Width:45mm; For Use With:AF09 to AF38 Contactors; IP/NEMA Rating:IP20; Operating Temperature Max:60°C; Operating Temperature Min:-25°C; Relay Mounting:Plug In; Supply Current Max:16A; Supply Voltage Max:690VAC
ABB TF42-16 Overload Relay. ABB Thermal Overload Relay Series: TF42 13 to 16 A 50/60 Hz 1NO-1NC 16 A at 690 VAC Contact 3 Pole Threaded Terminal IP20 -25 to 60 deg C 3.48 in H x 1.77 in W x 2.78 in D. Additional Description: ABB -TF42-16 THERMAL O/L RELAY 13.0-16.0A. Catalog Description: 3 pole thermal overload relay with 13-16 amp setting range.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG