ABB Control SU202M-K6

Miniature Circuit Breaker, SU202 Series, 6A, 2 Pole, 400/440V AC, 10kA, K Curve
$ 92.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control SU202M-K6.

Inventory History

3 month trend:
-7.75%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABB Control SU202M-K6 provided by its distributors.

Miniature Circuit Breaker, SU202 Series, 6A, 2 Pole, 400/440V AC, 10kA, K Curve
MINIATURE CIRCUIT BREAKER, TRIP CURVE K, 6 AMP, 2 POLE, UL489
ABB Controls Thermal Magnetic Circuit Breaker; 2-Pole; 6A; 480Y/277VAC/96VDC; Lever; Box Lug Terminal; K Trip Curve; UL 489
THERMAL MAGNETIC CIRCUIT BREAKER
Miniature Circuit Breaker - 1P - 10 A
Circuit Breaker Miniature 2Pole 6A
ABB SU202M-K6 UL489 MCB 2P K 6A 480/277
Circuit Breaker, 2 Pole, 6A; Product Range:System Pro M Compact Su200M Series; Current Rating:6A; No. Of Poles:2 Pole; Voltage Rating Vdc:96V; Voltage Rating Vac:400V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb SU202M-K6

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG