ABB Control S202-C10

Circuit Breaker, 2-P, 10A/480V, C, 480Y/277VAC, UL1077 Recognized 6KAIC, DIN Rail Mount
$ 60.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-C10.

IHS

Datasheet3 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circuit Breaker, FAZ Series, 13A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Sensata / Airpax219-2-1-62F-8-5-10-H
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Sensata / Airpax219-2-1-62-8-5-10-H
Circuit Breaker Hydraulic Magnetic 2Pole 10A 480VAC
Carling TechnologiesDA2-B0-34-610-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/65VDC

Descriptions

Descriptions of ABB Control S202-C10 provided by its distributors.

Circuit Breaker, 2-P, 10A/480V, C, 480Y/277VAC, UL1077 Recognized 6KAIC, DIN Rail Mount
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 2-POLE, 10A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, S202 Series, 10A, 2 Pole, 400/440V AC, 10kA, C Curve
S202-C10 - ABB S202-C10, CIRCUIT BREAKER 2-P 10A/480V
Circuit Breaker Miniature 2Pole 10A 277V/480VAC Carton
THERMAL MAGNETIC CIRCUIT BREAKER
Circuit Breaker Thermal 480V 110V DIN Rail10A
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Circuit Breaker, Thermal Mag, 2 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:10A; No. Of Poles:2 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202-C10

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202C10