ABB Control OA2G11

Auxiliary contact block Normally Open and Normally Closed for Disconnect Switches
$ 38.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OA2G11.

JRH Electronics

Datasheet2 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+16.90%

Descriptions

Descriptions of ABB Control OA2G11 provided by its distributors.

Auxiliary contact block Normally Open and Normally Closed for Disconnect Switches
AUXILIARY CONTACT, 10A, 600VAC; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Auxiliary Contact Block, 16A Switch, 600VAC, 1NO, 1NC.
Abb, Inc Aux Switch 1No/1Nc Ot16-160
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Auxiliary Contact, Spst-No/Spst-Nc; For Use With:-; Auxiliary Contact Configuration:1No-1Nc; Auxiliary Contact Mounting:Din Rail Mount; Auxiliary Contact Terminals:Screw; Product Range:Oa2G11 Series Rohs Compliant: Yes |Abb OA2G11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG