ABB Control MPMT3-11R

Modular Twist Release Emergency Stop Pushbutton With 40mm Red Illuminated Actuator And 22mm Mounting
$ 38.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MPMT3-11R.

Master Electronics

Datasheet156 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.55%

Descriptions

Descriptions of ABB Control MPMT3-11R provided by its distributors.

Modular Twist Release Emergency Stop Pushbutton With 40mm Red Illuminated Actuator And 22mm Mounting
Switch Actuator, Ill Pushbutton, Ip66; For Use With:Abb 40Mm Illuminated Emergency Stop Pushbuttons; Ip/Nema Rating:Ip66; Product Range:Modular Pilot Devices Rohs Compliant: Yes |Abb MPMT3-11R
ABB MPMT3-11R Illuminated Pushbutton Brand: ABB. Part Number: MPMT3-11R. ABB Illuminated Pushbutton, Emergency Stop Modular, 0.042 mm H x 0.042 mm W x 0.067 mm D Size, Momentary Contact Mode, Twist-Release Operator, NEMA 1/3R/4/4X/12/13/IP66 Enclosure, Bezel/Housing: Black Plastic Bezel, -25 to 70 deg C, Polycarbonate, Red. Additional Description: ABB -MPMT3-11R (N) ESTOP 40MM TWIST RED ILL NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Modular Emergency Stop - Twist release - Mushroom 40mm - Red - Illuminated - Black - No contact block..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG