What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control AF30-30-00-13

AF30 3 Pole Contactor, 33 A, 18.5 Kw@ 600 V, 100 - 250 V Ac/dc Coil
$ 144.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF30-30-00-13.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.50%

Related Parts

Power Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
RELAY; E-MECH; GEN PURP; 3PST-NO; SPST-NC; CUR-RTG 25 A (NO); 8 A (NC); BRACKET MNT
Power Relay 200/240VAC 25(NO)/8(NC)A 3PST-NO/SPST-NC(51.5x34.5x64)mm Bracket
TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
TE Connectivity7-1393146-9
Power/Signal Relay, 3PST, Momentary, 2800mW (Coil), 10A (Contact), AC Input, AC/DC Output
Phoenix Contact2903273
Power Relay/Base/Display/Suppressor Module w/Bracket; 3NO; RIF-4; 230VAC In; 3x1

Descriptions

Descriptions of ABB Control AF30-30-00-13 provided by its distributors.

AF30 3 POLE CONTACTOR, 33 A, 18.5 KW@ 600 V, 100 - 250 V AC/DC COIL
ABB AF30-30-00-13 AF30 50A,3P,Screw Term,100-250V50/60Hz-D
Electromechanical Relay 100 to 250VDC 100 to 250VAC 50A 3PST-NC( (86mm 45mm 86mm)) DIN Rail Contactor Relay
Contactor; Open; 3P; 50A; 100-250V 50/60Hz.
Abb, Inc Af30 3P Contr, 100-250Vac/Dc
Contactor, 3Pst-No, 100-250V; Load Current Inductive:33A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:15Kw; Switching Current Ac1:50A; Switching Power Ac1:-Rohs Compliant: Yes |Abb AF30-30-00-13

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG