ABB Control AF16-30-10-11

AF16 3 Pole Contactor, 30 A, 7.5 Kw, 20TO 60 V DC, 24 to 60 V AC Coil
$ 106.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF16-30-10-11.

Farnell

Datasheet21 pages16 years ago
Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+13.13%

Descriptions

Descriptions of ABB Control AF16-30-10-11 provided by its distributors.

AF16 3 POLE CONTACTOR, 30 A, 7.5 KW, 20TO 60 V DC, 24 TO 60 V AC COIL
Contactor, 3Pst-No, 20-60V; Load Current Inductive:18A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:7.5Kw; Switching Current Ac1:30A; Switching Power Ac1:- Rohs Compliant: Yes |Abb AF16-30-10-11
ABB Contactor, Series: AF16, 24 to 60 V AC, 20 to 60 V DC Coil, 30 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 9 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 690 VAC Contact, Screw Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -60 to 80 deg C Operating, DIN Rail Mounting, 86 mm H x 45 mm W x 77 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF16-30-10-11.