ABB Control 2CCA703150R0001

E215-16-11B Pushbutton Grey 16A 1No1Nc Rohs Compliant: Yes |Abb 2CCA703150R0001
$ 22.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 2CCA703150R0001.

TME

Datasheet277 pages10 years ago
Datasheet1,168 pages12 years ago

Inventory History

3 month trend:
-41.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 2CCA703150R0001 provided by its distributors.

E215-16-11B Pushbutton Grey 16A 1No1Nc Rohs Compliant: Yes |Abb 2CCA703150R0001
ABB Components System pro M compact E 215-16-11B - 2CCA703150R0001
ABB 2CCA703150R0001 Button 16 A 1 maker 1 breaker 250 V AC
Contact Configuration = 1NO + 1NC / Poles = 2 / Switching Current = 16 A / Switching Voltage V = 250 / Fuse Current A = 16 / Mounting Type = Direct Mount / Handle Colour = Grey / Case Colour = Light Grey / Protection Rating = IP20 / Series = E215 / Width mm = 9 / Height mm = 85 / Depth mm = 67.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG