Ordering CN8: 85371091 Invoice Description: Control panel. 7" TFT touch screen, 64 K colors, 800 x 480 pixel, Chromium Browser (CP6407) Made To Order: No Minimum Order Quantity: 1 piece Order Multiple: 1 piece Selling Unit of Measure: piece Dimensions Product Net Weight: 0.92 kg Product Net Depth / Length: 42 mm Product Net Height: 147 mm Product Net Width: 187 mm Gross Weight: 1.425 kg Package Level 1 Depth / Length: 280 mm Package Level 1 Height: 120 mm Package Level 1 Width: 210 mm Package Level 1 Units: 1 carton Certificates and Declarations Declaration of Conformity - CE: EU & UK Declaration of conformity - HMI CP64xx REACH Date: 20241206 REACH Declaration: REACH declaration ABB PLC products REACH Information: True - contains substances > 0.1 mass percentage RoHS Date: 2020 RoHS Information: EU & UK Declaration of conformity - HMI CP64xx RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Technical Function: 7" TFT touch screen, 64 K colors, 800 x 480 pixel, Chromium Browser Screen Size: 7 in Screen Color: 65536 Colors Screen Resolution: 800 x 480 pixel Display Type: TFT Resistive Touch Number of Hardware Interfaces: Industrial Ethernet 2 Other 1 Parallel 0 RS-232 0 RS-422 0 RS-485 0 Serial TTY 0 USB 2 Wireless 0 PROFINET 0 Industrial Ethernet 2 Other 1 Parallel 0 RS-232 0 RS-422 0 RS-485 0 Serial TTY 0 USB 2 Wireless 0 PROFINET 0 Memory Size: 150000 kB Security: 50 Input Voltage Type: DC Degree of Protection: Front IP66 Supply Voltage: 18 … 32 V DC Built-In Depth (t2): 40 mm Ambient Air Temperature: Operation -20 … +60 °C Additional Information Product Main Type: CP6407 Product Name: Control Panels External Classifications and Standards eClass: 27-33-02-01 ETIM 8: EC001412 - Graphic panel ETIM 9: EC001412 - Graphic panel ETIM 10: EC001412 - Graphic panel UNSPSC: 32151703 Environmental SCIP: c7c823eb-2719-4c07-9f93-6867edb4cb5a Germany WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm)