3M N3793-5002RB

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Box
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3793-5002RB.

IHS

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Jameco

Inventory History

3 month trend:
-2.59%

CAD Models

Download 3M N3793-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.164
$ 1.45
Stock
13,728
104
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions76383-305LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid Tray
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
10pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm 32.13mm*8.6mm*8.6mm
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of 3M N3793-5002RB provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Box
HEADER HIGH TEMPERATURE PCB PLUG 10 CONT SOLDER TAIL THRU-HOLE 3000 SERIES 0.1"
CONNECTOR, HEADER, 10POS, 2ROW, 2.54MM
.100" Latch/Ejector Headers 10P R/A SOLDER TAIL
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
7000057568 80400027712 10/HDR/RA/HT/.112/30AVG/ROHS
3M Four-Wall Header, 3000 Series, N3793
80400027712 N3793-5002RB10/H 80400027712
PROTECT HEADER RT ANG 10 CONTACT
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:through Hole Right Angle; Product Range:3000 Series; Connector Shroud:shrouded; Contact Material:copper Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027712
  • N3793-5002RB.