3M HF365/04SF

Flat Cable 4Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
$ 36.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/04SF.

IHS

Datasheet2 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.96%

Supply Chain

Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M HF365/04SF provided by its distributors.

Flat Cable 4Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
CABLE, ROUND COND, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 4 COND, SPLICE FREE
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flat Cable
CBL RIBN 4COND 0.050 GRAY 100'
Flat Cable, 4 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/04SF

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4283-5
  • 80001242835
  • HF365/04 SF
  • HF365/04SF.