3M CHG-2034-J01010-KEP

Conn IDC Connector SKT 34 POS 2.54mm Crimp ST Cable Mount
$ 8.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CHG-2034-J01010-KEP.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.44%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 34 POS 1.27mm IDT RA Cable Mount
CONN, RECT, INDUSTRIAL, CABLE SOCKET,40 CONT, IDC,3000 SERIES, CLOSED END COVER, GRAY
CONN, RECT, WIREMOUNT, CABLE SOCKET,44 CONT, IDC, OPEN END COVER,0.1" PIN-SPNG, GRAY
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-234LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube
TE Connectivity6-102398-5
Connector; MT (IDC); 26 to 22 AWG; Insulation Displacement Crimp (IDC); Dual

Descriptions

Descriptions of 3M CHG-2034-J01010-KEP provided by its distributors.

Conn IDC Connector SKT 34 POS 2.54mm Crimp ST Cable Mount
CONN RECT SOCKET WIREMNT 0.1 IN PITCH 34 POS 2 ROW 24-22 AWG IDC CHG SER POLAR
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:34Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
CONNECTOR, 2.54MM, 34WAY; Connector Type:Wire-to-Board; Gender:Socket; Ways, No. of:34; Lead Spacing:2.54mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:CHG; Contact Plating:Gold over Nickel; No. of Rows:2; Colour:Grey; Current Rating:2A; Flammability Rating:UL 94V-0; Insulator Material:PBT; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm; Voltage, Withstand:1000V; Wire Size, AWG Max:22AWG; Wire Size, AWG Min:24AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610420491
  • CHG-2034-J01010-KEP.
  • CHG2034J01010KEP