3M 3421-7620

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
$ 3.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3421-7620.

element14 APAC

Datasheet4 pages14 years ago

Newark

Amar Radio Corporation

Inventory History

3 month trend:
-22.59%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn, Rect,Industrial,Cable Socket,20 Cont,IDC,3000 Series,Open End Cover,Gray | 3M 3421-6000.
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658527-8
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of 3M 3421-7620 provided by its distributors.

Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
26-28 AWG Receptacle 2.54mm 2 20pin 760nm IDC , 30mm*7.6mm*7.6mm
WIRE-BOARD CONNECTOR, SOCKET, 20 POSITION, 2.54MM
7000057809 80610121081 20/SKT/CB/CL/SRC/30AVG
WIREMOUNT SOCKET, .100" X .100" FOR .050" PITCH CABLE
CONN RCPT 20P IDC 26-28AWG GOLD
3M Wiremount Socket, 3000 Series, 3421-
Headers & Wire Housings 20P IDC SOCKET
20P WIREM SOCKET STRAINRELIEF RoHSconf
WIRE-BOARD CONN, SOCKET, 20POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 20POS, 2.54MM; Product Range:3M - 3000 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3421-7620.
  • 80610121081