3M 3399-7626

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
$ 4.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3399-7626.

Inventory History

3 month trend:
+24.05%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity2-215882-6
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray

Descriptions

Descriptions of 3M 3399-7626 provided by its distributors.

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Avnet Japan
CONN RECT INDUSTRIAL CABLE SOCKET 26 CONT IDC 3000 SERIES CLOSED END COVER GRAY
Wire-Board Connector, Socket, 26 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 3399-7626
WIRE-BOARD CONNECTOR, SOCKET, 26 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 26 POSITION, 2.54MM; Product Range:3000 Series; No. of Contacts:26Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3399-7626.
  • 80610121040