3M 3334-7000

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
$ 8.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3334-7000.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet6 pages18 years ago

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN, RECT, SOCKET, WIREMNT,0.1 IN PITCH,60 POS,2 ROW,24-22 AWG, IDC, CHG SER, POLAR
Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount Box
Amphenol Communications Solutions71600-060LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-1
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-1
Conn IDC Connector RCP 60 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of 3M 3334-7000 provided by its distributors.

Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
WIRE-BOARD CONNECTOR, SOCKET, 60 POSITION, 2.54MM
CONN RCPT 60P IDC 26-28AWG GOLD
.100" × .100" Wiremount for .050" Pitch Cable
3M Wiremount Socket, 3000 Series, 3334-
7010396026 80610079255 60/SKT/CL/30AVG
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:60Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3334-7000.
  • 80610079255