Murata Power Solutions PAQ-29/5-D48NB-C

Module DC-DC 48VIN 1-OUT 29.8V 5A 150W 9-Pin Quarter-Brick Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Current - Output 15 A
Efficiency92.5 %
FeaturesOCP, OTP, OVP
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation149 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current5 A
Output Power149 W
Output Voltage29.8 V
Schedule B8542390000
Voltage - Output 129.8 V
Dimensions
Height11.684 mm
Length58.42 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PAQ-29/5-D48NB-C.

Future Electronics
Datasheet16 pages11 years ago
Upverter
Datasheet16 pages11 years ago
Sager Electronics
Datasheet16 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions PAQ-29/5-D48NB-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions PAQ-29/5-D48NB-C provided by its distributors.

Module DC-DC 48VIN 1-OUT 29.8V 5A 150W 9-Pin Quarter-Brick Tray
PAQ Series 149 W 48 Vin Single Output 29.8 V Open Frame Isolated DC/DC Converter
Isolated DC/DC Converters - Through Hole 149W 36-75VIN 29.8VOUT DC/DC
Isolated DC/DC Converters 149W 48Vin 29.8Vout 5A Neg Log w/BP

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAQ295D48NBC

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Current - Output 15 A
Efficiency92.5 %
FeaturesOCP, OTP, OVP
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation149 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current5 A
Output Power149 W
Output Voltage29.8 V
Schedule B8542390000
Voltage - Output 129.8 V
Dimensions
Height11.684 mm
Length58.42 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PAQ-29/5-D48NB-C.

Future Electronics
Datasheet16 pages11 years ago
Upverter
Datasheet16 pages11 years ago
Sager Electronics
Datasheet16 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago