Diodes Inc. PAM8302AASCR

Single Channel 2.5 W 4 O Class D Filterless Audio Amplifier - MSOP-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current4 mA
Number of Channels1
Operating Supply Current4 mA
Output Power2.5 W
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Supply TypeSingle
Voltage Gain24 dB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8302AASCR.

Augswan
Datasheet13 pages7 years ago
Farnell
Datasheet13 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet14 pages11 years ago

Inventory History

3 month trend:
-1.33%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PAM8302AASCR.

Related Parts

Descriptions

Descriptions of Diodes Inc. PAM8302AASCR provided by its distributors.

Single Channel 2.5 W 4 O Class D Filterless Audio Amplifier - MSOP-8
Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8302AASCR
Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin MSOP T/R
ClassD 2,5W Audio_Amp MSOP8_SMD
EAR99 PAM8302 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 2.5/5V 1.1mm 2.5W x 1 @ 4Ohm 4mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Weight139.989945 mg
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current4 mA
Number of Channels1
Operating Supply Current4 mA
Output Power2.5 W
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Supply TypeSingle
Voltage Gain24 dB
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PAM8302AASCR.

Augswan
Datasheet13 pages7 years ago
Farnell
Datasheet13 pages5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant