Cypress Semiconductor PALCE16V8-25JC

Integrated Circuit Memory PALCE16V8/PLCC/PALCE16V8/25JC CYPRESS EEPROM PLCC20

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
Frequency41.6 MHz
Max Frequency41.6 MHz
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current90 mA
Operating Supply Voltage5 V
Propagation Delay25 ns
Schedule B8542390000
Turn-On Delay Time25 ns

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.235
$ 1.51
$ 1.51
Stock
50,409
55,143
55,143
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
-
-
Logic Function
-
-
-
Frequency
41.6 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor PALCE16V8-25JC.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor PALCE16V8-25JC provided by its distributors.

Integrated Circuit Memory PALCE16V8/PLCC/PALCE16V8/25JC CYPRESS EEPROM PLCC20
Flash PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
SPLD PAL Family 8 Macro Cells 41.6MHz EECMOS Technology 5V 20-Pin PLCC
PLCC-20(9x9) Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V8/25JC
  • PALCE16V825JC

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
Frequency41.6 MHz
Max Frequency41.6 MHz
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current90 mA
Operating Supply Voltage5 V
Propagation Delay25 ns
Schedule B8542390000
Turn-On Delay Time25 ns

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant