Vishay PAC500002701FAC000

Res Wirewound 2.7K Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating5 W
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter7.5 mm
Length26.0096 mm

Documents

Download datasheets and manufacturer documentation for Vishay PAC500002701FAC000.

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAC500002701FAC000.

Related Parts

Descriptions

Descriptions of Vishay PAC500002701FAC000 provided by its distributors.

Res Wirewound 2.7K Ohm 1% 5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
RES 2.7K OHM 5W 1% AXIAL
PAC05 2K7 1% AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating5 W
Resistance2.7 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter7.5 mm
Length26.0096 mm

Documents

Download datasheets and manufacturer documentation for Vishay PAC500002701FAC000.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago