Pulse PA3209NL

Current Sense Transformer |Pulse Electronics PA3209NL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Current Rating1 kA
DC Resistance (DCR)42 Ω
Frequency60 Hz
Inductance3 mH
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
TerminationWire Leads
Dimensions
Height - Seated (Max)14.73 mm

Documents

Download datasheets and manufacturer documentation for Pulse PA3209NL.

Future Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Pulse PA3209NL.

Descriptions

Descriptions of Pulse PA3209NL provided by its distributors.

Current Sense Transformer |Pulse Electronics PA3209NL
PA3209NL 50/60Hz Single Phase AC Current Sensor, 0.2 accuracy class
1000 A 50/60Hz 42Ohm Max 3 mH Chassis Mount Coil Current Sense Transformer
Current Transformers 50/60Hz 85VAC-265VAC 1000A Current Senso
PULSE SENSOR, DI-DT CURRENT NP
Current Sensor 100kHz 0.1A to 1000A
CoC and 2-years warranty / RFQ for pricing
CURR SENSE XFMR ROGOWSKI 1000A
Current Sensor DC Current 3-Pin
SENSOR CURRNT 1KA WIRE ROGOWSKI

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins3
Technical
Current Rating1 kA
DC Resistance (DCR)42 Ω
Frequency60 Hz
Inductance3 mH
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
TerminationWire Leads
Dimensions
Height - Seated (Max)14.73 mm

Documents

Download datasheets and manufacturer documentation for Pulse PA3209NL.

Future Electronics
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages10 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant