Yageo PA2512FKE7W0R005E

SMD Current Sense Resistor, 5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
Power Rating2 W
Resistance5 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for Yageo PA2512FKE7W0R005E.

Future Electronics
Datasheet10 pages5 years ago

Inventory History

3 month trend:
-17.86%

Engineering Resources

View Evaluation kits and Reference designs for Yageo PA2512FKE7W0R005E.

Descriptions

Descriptions of Yageo PA2512FKE7W0R005E provided by its distributors.

SMD Current Sense Resistor, 5 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film
Res Current Sense Metal Film 2512 5m Ohm 1% 2W ±50ppm/°C Molded Emboss T/R
Res, 0R005, 1%, 2W, Metal Strip, 2512 Rohs Compliant: Yes |Yageo PA2512FKE7W0R005E
PA_E 2512 (6432Metric) Chip Resistor ±1% ±50ppm/C 5mOhm 2W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package2512
Technical
CompositionMetal Element
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
Power Rating2 W
Resistance5 mΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height880 µm

Documents

Download datasheets and manufacturer documentation for Yageo PA2512FKE7W0R005E.

Future Electronics
Datasheet10 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago